PFERD 61730021 PSF steel Cutting Disc 115mm 25pcs high Cutting power

MPN
61730021
Brand
PFERD
EAN-13
4007220538111
Order Code
05-9199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 61730021 cutting disc is a durable and precise tool designed for efficiently cutting steel. With a diameter of 115 mm, it is suitable for a variety of metalworking applications. It is commonly used in workshops and construction sites for cutting through steel materials.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Material Suitability Steel
Rotational speed (max.) 13300 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot