PFERD 61728131 PSF Steelox Cutting Disc 230mm 25pcs Steel/Stainless

MPN
61728131
Brand
PFERD
EAN-13
4007220581216
Order Code
05-9196
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £70.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pferd manufactures the PSF SteeLox cutting disc, which is 230 mm in diameter and comes in a pack of 25 pieces. This stainless steel and steel cutting disc is designed for straight cutting applications. It is typically used in metalworking for cutting stainless steel and steel materials effectively.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 6600 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot