PFERD 61719026 PSF Steel Cutting Disc 125mm 25pcs High Cutting Power

MPN
61719026
Brand
PFERD
EAN-13
4007220669167
Order Code
05-9180
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.54
10+ £30.43
50+ £30.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 15/11/2026

Manufactured by PFERD, the PSF STEEL 61719026 is a 125 mm straight cutting disc suitable for cutting steel. With a pack containing 25 pieces, it is designed for efficient performance in metalworking applications. This cutting disc is ideal for professionals seeking precision and durability in industrial and workshop settings.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot