PFERD 61341222 SG Steelox Cutting Disc 125 mm for steel/INOX 25 pcs

MPN
61341222
Brand
PFERD
EAN-13
4007220162651
Order Code
05-9174
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £69.00 £58.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD cutting disc SG STEELOX 61341222 is an offset cutting disc with a 125 mm diameter, designed for stainless steel and steel applications. This pack contains 25 discs, ensuring ample supply for various cutting tasks. It is ideal for professional metalworking environments, providing efficient and precise cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot