PFERD 45098032 Sandpaper Grit 120 280x230mm 10pcs high performance

MPN
45098032
Brand
PFERD
EAN-13
4007220232170
Order Code
05-9133
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The PFERD BP W 230x280 SiC 120 sandpaper, available as a pack of 10, features a grit size of 120, making it suitable for medium sanding tasks. Manufactured by PFERD, it measures 280 mm by 230 mm and is designed for efficient grinding and smoothing surfaces. Ideal for use with sanding and grinding equipment, it's a reliable choice for both professional and DIY applications.
Type Sandpaper
Grit Size 120
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot