Christmas Opening Hours and Delivery Dates here

PFERD 45098018 Sandpaper belt Grit 180 520x20mm Pack of 10

Order Code:

05-9124

Brand: PFERD MPN: 45098018 EAN-13: 4007220231807

Discontinued


The PFERD BA 20/520 T A 180 Sandpaper belt, with a grit size of 180, measures 520 mm by 20 mm and comes in a pack of 10. As essential grinder accessories, these sandpaper belts are particularly suitable for fine grinding tasks. These high-quality belts are designed for use in sanding and grinding applications, suitable for various materials.
Type Sandpaper belt
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm
Grit 180

Trustpilot