PFERD 45020073 Sandpaper belt grit 60 520x12mm 100pcs for tough materials

MPN
45020073
Brand
PFERD
EAN-13
4007220799550
Order Code
05-9118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £98.25
10+ £95.30
50+ £95.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD BA 12/520 CO-COOL 60 is a sanding belt designed for efficient grinding tasks. Its grit size of 60 and dimensions of 520 mm x 12 mm make it ideal for medium to coarse material removal. Commonly used in workshops, it enhances performance in grinding equipment and grinder accessories.
Type Sanding belt
Grit Size 60
Width 12mm
Length 520mm
Dim (L x W) 520 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot