PFERD 45020045 BA Sandpaper belt grit 120 330x10mm 100 pcs aggressive Grinding

MPN
45020045
Brand
PFERD
EAN-13
4007220799420
Order Code
05-9117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £121.64 £103.39
10+ £100.29
50+ £99.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 09/10/2026

The PFERD BA 10/330 CO-COOL 120 is a sandpaper belt with a grit size of 120, measuring 330 mm by 10 mm, ideal for precision grinding tasks. Manufactured by PFERD, this belt is suitable for various grinder applications, providing efficient material removal and surface finishing. The package contains 100 pieces, making it suitable for industrial use in tasks requiring consistent grinding performance.
Type Sanding belt
Grit Size 120
Width 10mm
Length 330mm
Dim (L x W) 330 mm x 10 mm

Reviews

Be the first to submit a review

Trustpilot