PFERD 45003018 Sandpaper belt 180 grit 520x20mm 20pcs universal use

MPN
45003018
Brand
PFERD
EAN-13
4007220664568
Order Code
05-8978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £19.52
50+ £19.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

The PFERD BA 20/520 T A 180 sandpaper belt features a grit size of 180 and measures 520 mm in length and 20 mm in width. This product is suitable for grinding and polishing applications on various surfaces. It is commonly used in industrial settings as part of grinder accessories and grinding equipment.
Type Sanding belt
Grit Size 180
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot