PFERD 45002508 Sandpaper belt grit 80 520x12mm 100 pcs universal use

MPN
45002508
Brand
PFERD
EAN-13
4007220585313
Order Code
05-8967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £78.19
10+ £75.85
50+ £75.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The PFERD 45002508 sandpaper belt is designed for use with grinding equipment and grinder accessories. Measuring 520 mm x 12 mm, the grit size 80 belt is suitable for general-purpose grinding applications. This pack includes 100 pieces, ideal for extended use in workshops or industrial settings.
Type Sanding belt
Grit Size 80
Width 12mm
Length 520mm
Dim (L x W) 520 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot