PFERD 45001306 Sandpaper belt grit 60 10 pcs 610x100mm for universal use

MPN
45001306
Brand
PFERD
EAN-13
4007220585047
Order Code
05-8960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.08
10+ £29.02
50+ £28.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 15/11/2026

The PFERD BA 100/610 X A 60 Sandpaper Belt, measuring 610 mm x 100 mm, consists of 10 pieces and features a grit size of 60, making it suitable for grinding applications. Manufactured by PFERD, this product is designed for use with grinders to efficiently smooth and prepare surfaces. Ideal for professional and industrial settings, it enhances surface quality in metalworking and woodworking tasks.
Type Sanding belt
Grit Size 60
Width 100mm
Length 610mm
Dim (L x W) 610 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot