PFERD 45001158 Sandpaper belt grit 120 282x100mm 5 pcs compact grain

MPN
45001158
Brand
PFERD
EAN-13
4007220149447
Order Code
05-8958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.25 £19.76
10+ £18.83
50+ £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 10/10/2026

PFERD's sandpaper belt is ideal for grinding applications, featuring a grit size of 120 for effective material removal. This product has dimensions of 282 mm x 100 mm and is supplied in a set of five. It is a versatile choice for use with various grinder accessories and grinding equipment.
Type Sanding belt
Grit Size 120
Width 100mm
Length 282mm
Dim (L x W) 282 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot