PFERD 44691452 POLINOX compact Grinding wheel SiC F 125 mm 5 pcs

MPN
44691452
Brand
PFERD
EAN-13
4007220833131
Order Code
05-8897
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £93.81 £79.74
10+ £77.35
50+ £77.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by PFERD, the POLINOX-compact grinding wheel PNER-MW 1250 is designed for effective surface finishing and deburring. Featuring silicon carbide with a 125 mm diameter, it delivers precision and efficiency. Ideal for use in industrial metalworking and maintenance.
Type Abrasive pad
Bore Ø 22.23mm
Diameter 125mm
Rotational speed (max.) 6100 U/min
Width 6mm

Reviews

Be the first to submit a review

Trustpilot