PFERD 44655080 POLINOX Grinding point Ø50x30mm 10 pcs abrasive fleece

MPN
44655080
Brand
PFERD
EAN-13
4007220803158
Order Code
05-8884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £97.00 £82.45
10+ £79.98
50+ £79.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 377 availableBack-order availability date - 10/10/2026

PFERD manufactures the 44655080 POLINOX fleece grinding point, which is a grinder attachment with a 50 mm diameter and measures 50 x 30 mm. This grinding bit is part of a 10-piece set designed for smoothing and polishing surfaces. It is commonly used for removing layers and refining finishes in industrial and craft applications.
Type Grinding bit
Diameter 50mm
Grit Size 100
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot