PFERD 44642503 POLINOX nonwoven Grinding wheel Ø125mm M14 fine grind

MPN
44642503
Brand
PFERD
EAN-13
4007220002667
Order Code
05-8870
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £87.95 £74.76
10+ £72.51
50+ £72.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 10/10/2026

The PFERD 44642503 POLINOX nonwoven grinding wheel is designed for fine grinding and finishing applications. It features a diameter of 125 mm and a thread size of M14 A 280, making it suitable for precise and smooth operations. Ideal for metalworking projects, this abrasive pad is perfect for professionals seeking high-quality surface finishes.
Type Abrasive pad
Diameter 125mm
Grit Size 280
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot