PFERD 44642501 POLINOX nonwoven Grinding wheel fine finish M14 125mm 2pcs

MPN
44642501
Brand
PFERD
EAN-13
4007220002643
Order Code
05-8868
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £87.09 £74.03
10+ £71.81
50+ £71.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 10/10/2026

Pferd manufactures the POLINOX nonwoven grinding wheel, designed for fine grinding and finishing with a diameter of 125 mm and a thread size of M14. This abrasive pad is ideal for achieving precise finishes on a variety of surfaces. Sold in sets of two, it is commonly used in metalworking and surface preparation applications.
Type Abrasive pad
Diameter 125mm
Grit Size 100
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot