PFERD 44641203 POLINOX Grinding roller Ø100x100mm keyway 19mm A280

MPN
44641203
Brand
PFERD
EAN-13
4007220002636
Order Code
05-8863
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £43.55 £37.02
10+ £35.71
50+ £35.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44641203 POLINOX nonwoven grinding roller is designed for fine grinding and finishing with a diameter of 100 x 100 mm and a 19 mm keyway. It features an abrasive pad with an A 280 grit, suitable for creating smooth surfaces. Typical applications include refining and polishing metal or wood surfaces for professional finishes.
Type Abrasive pad
Diameter 100mm
Grit Size 280
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 100mm

Reviews

Be the first to submit a review

Trustpilot