PFERD 44415086 flap wheel 25 mm 10 pcs versatile for metal Grinding

MPN
44415086
Brand
PFERD
EAN-13
4007220536926
Order Code
05-8846
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.87
50+ £21.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD flap wheel has a diameter of 25 mm and comes in a pack of 10 pieces. It is a grinder attachment suitable for surface grinding and finishing applications. This accessory is ideal for removing material, blending welds, and achieving fine finishes on various surfaces.
Type Flap wheel
Diameter 25mm
Grit 80
Length 20mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot