PFERD 44270228 cloth Polishing wheel 22 mm Diameter 10 pcs high-gloss

MPN
44270228
Brand
PFERD
EAN-13
4007220034576
Order Code
05-8822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.91
10+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 12/11/2026

The PFERD 44270228 cloth polishing wheel, with a diameter of 22 mm, is designed for flexible and efficient polishing tasks. It is ideal for achieving fine finishes on various metal surfaces, due to its high-quality construction. Typically used in both industrial settings and hobbyist workshops, this 10-piece set offers durable performance and precision.
Type Cloth polishing wheel
Diameter 22mm
Dim (Ø) 22mm
Shank Ø 3mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot