PFERD 44141014 Polishing pen set 10 pcs WRC shape for various metals

MPN
44141014
Brand
PFERD
EAN-13
4007220295298
Order Code
05-8804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £36.39 £30.93
10+ £29.48
50+ £29.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 09/10/2026

PFERD Polishing Pen 44141014 is a grinder attachment with a diameter of 10 mm, suitable for precision polishing tasks. This buffering bit is commonly used in a variety of metalworking and surface finishing applications. It comes in a pack of 10 pieces, providing ample supply for extensive use.
Type Buffering bit
Diameter 10mm
Length 14mm
Shank Diameter 3mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot