PFERD 43701260 Round Brush stainless steel Wire Ø 0.30 mm Ø 200 x 25 mm

MPN
43701260
Brand
PFERD
EAN-13
4007220956526
Order Code
05-8775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

PFERD manufactures the RBU Ø 200 x 25 mm round wire brush, featuring stainless steel wire with a diameter of 0.30 mm and a variable bore, suitable for attachment to a sanding block. This brush is ideal for surface treatment applications, such as cleaning, deburring, and finishing tasks, on various materials. Its durable stainless steel construction ensures longevity and resistance to corrosion, making it suitable for heavy-duty industrial use.
Type Circular
Material Stainless steel
Diameter 200mm
Thread Size 50mm
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot