PFERD 43679091 Inner Brush 10 pcs ideal for de-burring pipes threads

MPN
43679091
Brand
PFERD
EAN-13
4007220660706
Order Code
05-8740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £47.26
10+ £45.60
50+ £45.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 136 availableBack-order availability date - 15/11/2026

PFERD offers the Inner brush 43679091, ideal for precise cleaning and deburring tasks. This round wire brush features 0.20 mm wire, suitable for internal cleaning of pipes and cylindrical surfaces. Designed for machine tool applications, it ensures efficient material removal and surface preparation.
Type Pipe brush
Material Steel
Diameter 25mm
Thread Size 3/8"
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot