PFERD 43502302 Round Brush Ø125x12mm M14 stainless steel for grinders

MPN
43502302
Brand
PFERD
EAN-13
4007220806999
Order Code
05-8712
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £29.75 £25.29
10+ £24.09
50+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD Round brush is uncoated and features a stainless steel wire with a diameter of 0.30 mm, designed for use with angle grinders. Its dimensions are 125 mm in diameter and 12 mm in width, and it has an M14 thread for secure attachment. Typical applications include cleaning, deburring, and surface finishing on stainless steel or other metals.
Type Circular
Material Stainless steel
Diameter 125mm
Thread Size M14
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot