Christmas Opening Hours and Delivery Dates here

PFERD 43502102 Polisscratch Round Brush RBU Ø100x20mm M14 steel Wire

Order Code:

05-8708

Brand: PFERD MPN: 43502102 EAN-13: 4007220892459
Qty Unit Price (Ex VAT)
1+ £163.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

PFERD manufactures the Polisscratch round brush, an uncoated steel wire brush designed for use with angle grinders. This brush has a diameter of 100mm with a wire thickness of 0.60mm, ideal for metal surface cleaning and preparation. It features a convenient M14 thread, making it suitable for various metalworking tasks.
Type Circular
Diameter 100mm
Thread Size M14
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot