PFERD 43312004 zopft Round Brush Ø115 M14 stainless Wire for grinder

MPN
43312004
Brand
PFERD
EAN-13
4007220659014
Order Code
05-8691
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £30.08
10+ £28.67
50+ £28.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 233 availableBack-order availability date - 03/12/2026

The PFERD Round Brush zopft RBG is a high-quality machine tool wire brush designed for angle grinders, featuring stainless steel wire with a diameter of 0.35 mm for durability. It has a circular design with dimensions of 115 x 12 mm and an M14 connection for easy attachment. This brush is ideal for surface cleaning, removing rust, and deburring applications.
Type Circular
Material Stainless steel
Diameter 115mm
Thread Size M14
Uses Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing

Reviews

Be the first to submit a review

Trustpilot