PFERD 43303013 Round Brush aggressive for heavy metal Work tasks

MPN
43303013
Brand
PFERD
EAN-13
4007220658994
Order Code
05-8675
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £17.19
10+ £16.26
50+ £16.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 03/12/2026

Manufactured by PFERD, the 43303013 round brush is a machine tool wire brush with M14 connection and 0.50 mm steel wire. It is ideal for surface cleaning, rust removal, and deburring operations. Designed for use with various power tools, it ensures efficient performance in industrial applications.
Type Circular
Material Steel
Diameter 125mm
Thread Size M14 x 2
Uses Deburr; Clean, Strip; Rust removal; Parting; Remove oxide layers; weld machining; fillet seam processing; root seam processing

Reviews

Be the first to submit a review

Trustpilot