PFERD 43303008 Round Brush zopft Ø125mm stainless Wire Ø0.50 for grinder

MPN
43303008
Brand
PFERD
EAN-13
4007220003510
Order Code
05-8674
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £29.21
10+ £27.84
50+ £27.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 30/10/2026

The PFERD Round Brush Zopft RBG, with a diameter of 125 x 12 x 22.2 mm and 0.50 mm stainless steel wire, is designed for use with angle grinders. It is ideal for surface preparation tasks such as removing rust, paint, and burrs on metal surfaces. Manufactured by PFERD, this machine tool wire brush is durable and efficient for industrial cleaning and finishing applications.
Type Circular
Material Stainless steel
Diameter 125mm
Thread Size 22mm
Uses Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing

Reviews

Be the first to submit a review

Trustpilot