PFERD 43298008 Brush flexible for deburring rust and paint removal

MPN
43298008
Brand
PFERD
EAN-13
4007220056219
Order Code
05-8664
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD Brush 43298008 is a machine tool wire brush designed for precision and durability in industrial applications. This round wire brush is equipped with stainless steel bristles, making it suitable for working with stainless steel materials without causing contamination. It is typically used for cleaning, deburring, and surface preparation tasks in various metalworking environments.
Type Brush
Material Stainless steel
Diameter 10mm
Shank Diameter 6mm
Uses Deburr; clean; removal of paint; removal of paint; removal of rust; Discard; remove oxide layers; weld seam processing; fillet seam processing; root seam processing

Reviews

Be the first to submit a review

Trustpilot