PFERD 43298001 Brush for Rust & Paint Removal 300W Tool Drive Required

MPN
43298001
Brand
PFERD
EAN-13
4007220030981
Order Code
05-8657
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The PFERD Brush 43298001 is a machine tool wire brush designed for precision cleaning and surface finishing. Featuring round wire bristles with a 0.35 mm diameter, it ensures effective removal of rust, paint, and burrs. It is commonly used in industrial settings for maintenance and preparation of metal surfaces.
Type Brush
Material Steel
Diameter 15mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot