PFERD 43198005 Round Brush rust removal flexible 300W min drive

MPN
43198005
Brand
PFERD
EAN-13
4007220098509
Order Code
05-8640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.58
50+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PFERD manufactures the Round Brush 43198005, a machine tool wire brush designed for industrial applications. This round wire brush features high-quality stainless steel wires and is ideal for cleaning, deburring, and surface finishing tasks. Typical applications include removing rust, paint, and other surface contaminants from metal components.
Type Circular
Material Stainless steel
Diameter 70mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot