PFERD 42870110 Compact grain Velcro Disc Ø125mm A320 CK fine Grinding

MPN
42870110
Brand
PFERD
EAN-13
4007220026281
Order Code
05-8607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.55 £42.97
10+ £41.46
50+ £41.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, the 42870110 compact grain Velcro disc has a diameter of 125 mm and is designed for fine grinding. This abrasive pad has an A 320 CK grit, making it suitable for precise material removal and achieving fine finishes. Typically used with a 125 mm angle grinder, it is ideal for a variety of surface finishing and polishing applications.
Type Abrasive pad
Diameter 125mm
Grit Size 320
Uses Egalising;deburring;surface processing;edge processing;welding seam processing;gradual fine grinding

Reviews

Be the first to submit a review

Trustpilot