PFERD 42870004 Compact Grain Velcro Disc Ø115mm A120 Fine Grinding

MPN
42870004
Brand
PFERD
EAN-13
4007220026113
Order Code
05-8601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £44.48 £37.81
10+ £37.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 09/10/2026

The PFERD 42870004 is a compact grain Velcro disc designed for fine grinding. It features a diameter of 115 mm and an abrasive rating of A 120 CK, suitable for use with angle grinders of the same size. Ideal for precise surface finishing, this disc comes in packs of 50, enhancing its utility for both professional and DIY applications.
Type Abrasive pad
Diameter 115mm
Grit Size 120
Uses Egalising;deburring;surface processing;edge processing;welding seam processing;gradual fine grinding

Reviews

Be the first to submit a review

Trustpilot