PFERD 42298002 Sanding sleeve 15x30mm for versatile Grinding tasks

MPN
42298002
Brand
PFERD
EAN-13
4007220231470
Order Code
05-8528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.11
50+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by PFERD, the 42298002 Sanding Sleeve is a durable grinder accessory measuring 15 mm in diameter and 30 mm in height. This part is designed for efficient grinding and smoothing applications, suitable for various surfaces. It is an essential component for professionals seeking reliable performance in finishing and surface preparation tasks.
Type Sanding sleeve
Diameter 15mm
Dim (Ø x H) 15 mm x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot