PFERD 42239115 Sanding sleeve 150 grit 30x30mm 25 pcs universal use

MPN
42239115
Brand
PFERD
EAN-13
4007220149355
Order Code
05-8522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 42239115 sanding sleeve is a high-quality grinder accessory, designed for efficient grinding and sanding applications. With a grit size of 150 and dimensions of 30 mm by 30 mm, it is ideal for precision finishing work. Packaged in quantities of 25, it fits a variety of grinding equipment for smooth surface preparation.
Type Sanding sleeve
Grit Size 150
Width 30mm
Diameter 30mm
Dim (Ø x H) 30 mm x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot