PFERD 42110000 abrasive sleeve carrier dia 45mm 5 pcs high hardness

MPN
42110000
Brand
PFERD
EAN-13
4007220146927
Order Code
05-8499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £51.85
10+ £50.03
50+ £49.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pferd's abrasive sleeve carrier features a 45 mm diameter for efficient abrasive sleeve mounting. It is ideal for surface finishing and grinding tasks. The package contains 5 pieces, suitable for industrial applications.
Type Abrasive sleeve mount
Diameter 45mm
Dim (Ø) 45mm
Shank Diameter 6mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot