PFERD 42107000 abrasive sleeve carrier 22 mm Dia 5 pcs high hardness

MPN
42107000
Brand
PFERD
EAN-13
4007220146842
Order Code
05-8497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £44.59 £37.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pferd's abrasive sleeve carrier, model 42107000, features a 22 mm diameter, providing secure mounting for abrasive sleeves. The set includes 5 pieces, ensuring durability and consistent performance. Ideal for surface finishing applications, it supports precision and efficiency in various machining tasks.
Type Abrasive sleeve mount
Diameter 22mm
Dim (Ø) 22mm
Shank Diameter 6mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot