PFERD 39009711 BW 20025-32 Universal Bench Grinder Disc 200mm 1pc

MPN
39009711
Brand
PFERD
EAN-13
4007220037942
Order Code
05-8462
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £27.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD BW 20025-32 AN 36 UNIVERSAL is a bench grinder disc with a 200 mm diameter. Manufactured for durability and versatility, it is suitable for grinding various materials. Typical applications include sharpening tools and smoothing surfaces in workshop settings.
Type Bench grinder disc
Width 25mm
Diameter 200mm
Grit 36
Height 25mm

Reviews

Be the first to submit a review

Trustpilot