PFERD 36206010 Diamond Grinding point ball 6x6mm shaft Ø3mm 1pc

MPN
36206010
Brand
PFERD
EAN-13
4007220258781
Order Code
05-8418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £27.80 £23.63
10+ £22.52
50+ £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 402 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, the diamond grinding point features a 6 mm diameter ball with a 3 mm shaft, designated as 36206010. This precise grinding accessory is ideal for intricate grinding, shaping, or finishing tasks, especially on hard materials. Suitable for use with compatible grinders, it serves applications in metalworking, stone processing, and glass shaping.
Type Grinding bit
Diameter 6mm
Grit Size 126
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot