PFERD 36202010 Grinding bit 2mm 5pcs ideal for engraving and deburring

MPN
36202010
Brand
PFERD
EAN-13
4007220258668
Order Code
05-8414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £70.74 £60.13
10+ £58.32
50+ £58.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD's grinding bit, model 36202010, features a 2 mm diameter and comes in a pack of five, making it ideal for precise grinding tasks. These grinder attachments are designed for high-quality performance and durability, suitable for detailed work on hard materials. Common applications include metalwork, jewellery crafting, and intricate surface finishing.
Type Grinding bit
Diameter 2mm
Grit Size 126
Shank Diameter 3mm
Shape round

Reviews

Be the first to submit a review

Trustpilot