PFERD 33100002 SC CS-G Grinding Disc 145x4.7x22.2mm sharpens saw Chains

MPN
33100002
Brand
PFERD
EAN-13
4007220383070
Order Code
05-8395
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
50+ £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD grinding disc, model 33100002, features a diameter of 145 mm and a bore diameter of 22.2 mm. It is designed for efficient material removal and surface finishing applications. This single piece is ideal for use on a variety of materials such as metal and stone, offering robust performance in industrial settings.
Type Grinding disc
Bore Size 22.2mm
Diameter 145mm
Grit 60

Reviews

Be the first to submit a review

Trustpilot