PFERD 31127743 INOX Grinding pencil Ø16x32mm Cylinder 10 pcs

MPN
31127743
Brand
PFERD
EAN-13
4007220096697
Order Code
05-8380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

PFERD's INOX grinding pencil cylinder 31127743 measures 16 x 32 mm and comes in a pack of 10. This high-quality grinder attachment is specifically designed for precision work on stainless steel and other metals. Typical applications include deburring, surface grinding, and polishing in industrial settings.
Type Grinding bit
Diameter 16mm
Grit Size 30
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot