PFERD 31125254 Grinding point cylinder Ø13x25mm for holes 10 pcs

MPN
31125254
Brand
PFERD
EAN-13
4007220096345
Order Code
05-8378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.28 £21.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

PFERD manufactures the 31125254 steel grinding point cylinder, designed with a diameter of 13 mm and a length of 25 mm. This high-quality grinding accessory is ideal for precision grinding and deburring tasks on steel surfaces. Supplied in a set of 10 pieces, it ensures efficiency and durability in metalworking applications.
Type Grinding bit
Diameter 13mm
Grit Size 46
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot