PFERD 25203572 Twist drill bit 10 pcs HSSE-Co5 for industrial use

MPN
25203572
Brand
PFERD
EAN-13
4007220167984
Order Code
05-8350
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.69
10+ £23.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 233 availableBack-order availability date - 15/11/2026

The PFERD twist drill bit, model 25203572, is a high-performance tool made of HSSE for demanding applications. It features a diameter of 7.0 mm, a total length of 109 mm, and is ideal for working with stainless steel (INOX). This versatile drill bit is suitable for universal and multifunctional drilling tasks and is available in a pack of 10.
Type Twist drill bit
Diameter 7mm
Overall Length 109mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot