PFERD 25203569 Twist Drill Bit 10 pcs 93 mm HSSE-Co5 INOX Industrial

MPN
25203569
Brand
PFERD
EAN-13
4007220167762
Order Code
05-8348
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.21
10+ £19.26
50+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 25203569 Twist drill bit is a high-quality universal drill designed for efficient performance in various materials, including stainless steel. Made from durable HSSE, it has a total length of 93 mm and comes in a pack of 10. This multifunction drill is ideal for both professional and DIY applications, offering precision and versatility.
Type Twist drill bit
Diameter 6mm
Overall Length 93mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot