PFERD 25203563 Twist drill bit 10 pcs INOX HSSE-Co5 M35 industrial use

MPN
25203563
Brand
PFERD
EAN-13
4007220167694
Order Code
05-8346
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.28
10+ £13.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 25203563 twist drill bit set includes ten high-speed steel (HSSE) bits designed for durability and efficiency. With a total length of 80 mm per bit, it is ideal for drilling stainless steel (INOX) and other tough materials. Common applications include metalworking, construction, and general-purpose drilling tasks.
Type Twist drill bit
Diameter 4.5mm
Overall Length 80mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot