PFERD 25203552 SPB Twist drill bit 2.5mm INOX 10pcs HSSE-Co5 M35

MPN
25203552
Brand
PFERD
EAN-13
4007220167304
Order Code
05-8342
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £10.90 £9.34
10+ £8.78
50+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PFERD's SPB DIN 338 HSSE N 2.5 INOX 25203552 twist drill bit set includes 10 pieces with a total length of 57 mm each. This high-quality universal drill bit is ideal for multi-purpose applications, including metal and stainless steel drilling. The robust construction ensures durability and precision for professional and industrial tasks.
Type Twist drill bit
Diameter 2.5mm
Overall Length 57mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot