PFERD 25203548 SPB Twist drill bit 10 pcs HSSE-Co5 industrial use

MPN
25203548
Brand
PFERD
EAN-13
4007220167267
Order Code
05-8340
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £12.82 £10.90
10+ £10.24
50+ £10.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD SPB DIN 338 HSSE N 1,0 INOX 25203548 twist drill bit is a high-performance tool with a total length of 34 mm. Manufactured from durable HSSE material, it is suitable for universal and multi-purpose drilling applications, particularly in stainless steel (INOX). Ideal for professionals and hobbyists, this set includes 10 drill bits designed for precision and reliability.
Type Twist drill bit
Diameter 1mm
Overall Length 34mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot