PFERD 25203546 Steel Twist drill bit 5pcs HSSG 151mm industrial use

MPN
25203546
Brand
PFERD
EAN-13
4007220167236
Order Code
05-8339
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.63
10+ £25.38
50+ £25.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 09/11/2026

The PFERD twist drill bit, model 25203546, is a high-speed steel tool adhering to DIN 338 standards. With a 12.5 mm diameter and 151 mm total length, it offers versatility for various drilling applications. Ideal for metalworking, it comes as a five-piece set for efficient, multi-purpose use.
Type Twist drill bit
Diameter 12.5mm
Overall Length 151mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot