PFERD 25203543 SPB Steel Twist Drill Bit 5pcs HSSG M2 Industrial Use

MPN
25203543
Brand
PFERD
EAN-13
4007220167205
Order Code
05-8336
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £22.99 £20.12
10+ £19.17
50+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25203543 Steel Twist drill bit is a high-speed steel tool with a total length of 142 mm, specifically designed for versatile use in drilling applications. Manufactured to the SPB DIN 338 HSSG standards, it offers durability and precision for various materials including steel. This multi-purpose drill bit set, containing 5 pieces, is ideal for both professional and DIY projects.
Type Twist drill bit
Diameter 11mm
Overall Length 142mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot