PFERD 25203540 Steel twist drill bit 10 pcs 133mm HSSG M2 industrial use

MPN
25203540
Brand
PFERD
EAN-13
4007220167175
Order Code
05-8335
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.08
10+ £27.71
50+ £27.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/11/2026

Manufactured by PFERD, the SPB DIN 338 HSSG N 10,0 Steel Twist Drill Bit is a universal tool with a total length of 133 mm. This multifunction drill bit is made from high-speed steel, designed for precision drilling in various materials. It is ideal for both industrial and workshop use, available in a set of 10 pieces.
Type Twist drill bit
Diameter 10mm
Overall Length 133mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot